Part Details for 2020RN122G402K by Knowles Capacitors
Overview of 2020RN122G402K by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020RN122G402K
2020RN122G402K CAD Models
2020RN122G402K Part Data Attributes
|
2020RN122G402K
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020RN122G402K
Knowles Capacitors
Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020RN122G402K
This table gives cross-reference parts and alternative options found for 2020RN122G402K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020RN122G402K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020RN122G402C | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020RN122G402C |
2020RN122G402NGWM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020RN122G402NGWM |
2020N122G402STM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402STM |
2020N122G402VM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402VM |
2020RN122G402SM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020RN122G402SM |
2020N122G402VW | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402VW |
2020N122G402DT | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402DT |
2020N122G402DWM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402DWM |
2020N122G402YWM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402YWM |
2020N122G402PW | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2020, | Knowles Capacitors | 2020RN122G402K vs 2020N122G402PW |