Part Details for 2020RB222J401NGW by Knowles Capacitors
Overview of 2020RB222J401NGW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020RB222J401NGW
2020RB222J401NGW CAD Models
2020RB222J401NGW Part Data Attributes
|
2020RB222J401NGW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020RB222J401NGW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2020RB222J401NGW
This table gives cross-reference parts and alternative options found for 2020RB222J401NGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020RB222J401NGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B222J401CHTM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825B222J401CHTM |
1825B222J401PX140HM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825B222J401PX140HM |
1825B222J401PT | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825B222J401PT |
1825B222J401CX140HT | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825B222J401CX140HT |
1825RB222J401N | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825RB222J401N |
1825B222J401NHT | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825B222J401NHT |
1825C222J401BM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825C222J401BM |
2020C222J401EWM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 2020C222J401EWM |
1825C222J401EW | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825C222J401EW |
1825B222J401NHWM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 2020RB222J401NGW vs 1825B222J401NHWM |