Part Details for 2020R-04K by API Delevan
Overview of 2020R-04K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2020R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8A 28Mohm Sop8 |
Price & Stock for 2020R-04K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2020R-04K-ND
|
DigiKey | FIXED IND 150NH 1.8A 60 MOHM TH Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.9086 | Buy Now |
DISTI #
807-2020R-04K
|
Mouser Electronics | RF Inductors - Leaded .15uH 10% .06ohm Molded Toroidal Coil RoHS: Compliant | 0 |
|
$60.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$61.4500 | Buy Now |
Part Details for 2020R-04K
2020R-04K CAD Models
2020R-04K Part Data Attributes
|
2020R-04K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2020R-04K
API Delevan
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, 2010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.55 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.79 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 5.33 mm | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 2020R-04K
This table gives cross-reference parts and alternative options found for 2020R-04K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020R-04K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4445R-15K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, 2010, RADIAL LEADED, ROHS COMPLIANT | API Delevan | 2020R-04K vs 4445R-15K |
4445-15K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, 2010, RADIAL LEADED | API Delevan | 2020R-04K vs 4445-15K |
2020-04K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, 2010, RADIAL LEADED | API Delevan | 2020R-04K vs 2020-04K |