Part Details for 2020N750M601PWM by Knowles Capacitors
Overview of 2020N750M601PWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N750M601PWM
2020N750M601PWM CAD Models
2020N750M601PWM Part Data Attributes
|
2020N750M601PWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N750M601PWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N750M601PWM
This table gives cross-reference parts and alternative options found for 2020N750M601PWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N750M601PWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020N750M601NM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601NM |
2020N750M601VWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601VWM |
2020N750M601SW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601SW |
2020N750M601YHT-HK | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601YHT-HK |
2020N750M601VHTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601VHTM |
2020N750M601SM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601SM |
2020N750M601YHT-HB | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601YHT-HB |
2020N750M601YHW-HS | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601YHW-HS |
2020N750M601VH | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601VH |
2020N750M601NHWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 2020, | Knowles Capacitors | 2020N750M601PWM vs 2020N750M601NHWM |