Part Details for 2020N682M401PW by Knowles Capacitors
Overview of 2020N682M401PW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N682M401PW
2020N682M401PW CAD Models
2020N682M401PW Part Data Attributes
|
2020N682M401PW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N682M401PW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N682M401PW
This table gives cross-reference parts and alternative options found for 2020N682M401PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N682M401PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2020N682M401PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401PHW-HB |
2020N682M401SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401SW |
2020N682M401PH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401PH-HK |
2020N682M401PHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401PHW-HK |
2020N682M401SHM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401SHM |
2020RN682M401KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020RN682M401KT |
2020N682M401SHWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401SHWM |
2020N682M401SWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401SWM |
2020N682M401VT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401VT |
2020N682M401PT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2020, | 2020N682M401PW vs 2020N682M401PT |