There are no models available for this part yet.
Overview of 2020N472G160PHW by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for 2020N472G160PHW by Knowles Capacitors
Part Data Attributes for 2020N472G160PHW by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 2020
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.57 mm
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
2020
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5.08 mm
|
Alternate Parts for 2020N472G160PHW
This table gives cross-reference parts and alternative options found for 2020N472G160PHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N472G160PHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020RN472G160STM | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020RN472G160STM |
2020N472G160YHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160YHW |
2020N472G160PHT-HB | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160PHT-HB |
2020N472G160VHTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160VHTM |
2020N472G160SH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160SH |
2020RN472G160NGM | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020RN472G160NGM |
2020N472G160DHT-HS | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160DHT-HS |
2020N472G160VHWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160VHWM |
2020RN472G160NTM | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020RN472G160NTM |
2020N472G160YWM | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2020, | Knowles Capacitors | 2020N472G160PHW vs 2020N472G160YWM |