Part Details for 2020N271J301DT by Knowles Capacitors
Overview of 2020N271J301DT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N271J301DT
2020N271J301DT CAD Models
2020N271J301DT Part Data Attributes
|
2020N271J301DT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N271J301DT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N271J301DT
This table gives cross-reference parts and alternative options found for 2020N271J301DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N271J301DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020N271J301YHW-HK | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301YHW-HK |
2020N271J301VM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301VM |
2020RN271J301N | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020RN271J301N |
2020N271J301SW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301SW |
2020N271J301PM | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301PM |
2020N271J301VWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301VWM |
2020N271J301VH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301VH |
2020N271J301SHM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301SHM |
2020N271J301DWM | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301DWM |
2020N271J301NHWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271J301DT vs 2020N271J301NHWM |