Part Details for 2020N271G500SHTM by Knowles Capacitors
Overview of 2020N271G500SHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N271G500SHTM
2020N271G500SHTM CAD Models
2020N271G500SHTM Part Data Attributes
|
2020N271G500SHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N271G500SHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N271G500SHTM
This table gives cross-reference parts and alternative options found for 2020N271G500SHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N271G500SHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020N271G500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500NHT |
2020N271G500DH-HK | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500DH-HK |
2020N271G500VM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500VM |
2020RN271G500NGTM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020RN271G500NGTM |
2020N271G500YTM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500YTM |
2020N271G500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500N |
2020N271G500YHT-HK | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500YHT-HK |
2020RN271G500SW | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020RN271G500SW |
2020RN271G500NGT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020RN271G500NGT |
2020N271G500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2020, | Knowles Capacitors | 2020N271G500SHTM vs 2020N271G500PHT-HS |