Part Details for 2020N101Z152Y by Knowles Capacitors
Overview of 2020N101Z152Y by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N101Z152Y
2020N101Z152Y CAD Models
2020N101Z152Y Part Data Attributes
|
2020N101Z152Y
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N101Z152Y
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N101Z152Y
This table gives cross-reference parts and alternative options found for 2020N101Z152Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N101Z152Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020N101Z152YHW-HB | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152YHW-HB |
2020N101Z152SW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152SW |
2020N101Z152DH-HB | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152DH-HB |
2020N101Z152PW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152PW |
2020N101Z152YT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152YT |
2020N101Z152V | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152V |
2020N101Z152VTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152VTM |
2020N101Z152NT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152NT |
2020N101Z152YWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152YWM |
2020N101Z152DHT-HB | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101Z152Y vs 2020N101Z152DHT-HB |