Part Details for 2020N101J601VTM by Knowles Capacitors
Overview of 2020N101J601VTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N101J601VTM
2020N101J601VTM CAD Models
2020N101J601VTM Part Data Attributes
|
2020N101J601VTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N101J601VTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N101J601VTM
This table gives cross-reference parts and alternative options found for 2020N101J601VTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N101J601VTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2020N101J601SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601SW |
2020N101J601NTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601NTM |
2020RN101J601PRTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020RN101J601PRTM |
2020N101J601SHTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601SHTM |
2020RN101J601N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020RN101J601N |
2020N101J601VHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601VHW |
2020N101J601SHM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601SHM |
2020N101J601PM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601PM |
2020RN101J601SWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020RN101J601SWM |
2020N101J601SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | 2020N101J601VTM vs 2020N101J601SH |