Part Details for 2020N101J601SH by Knowles Capacitors
Overview of 2020N101J601SH by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N101J601SH
2020N101J601SH CAD Models
2020N101J601SH Part Data Attributes
|
2020N101J601SH
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N101J601SH
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020N101J601SH
This table gives cross-reference parts and alternative options found for 2020N101J601SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N101J601SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020N101J601DTM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020N101J601DTM |
2020N101J601PHT-HK | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020N101J601PHT-HK |
2020N101J601DM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020N101J601DM |
2020N101J601SHW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020N101J601SHW |
2020RN101J601C | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020RN101J601C |
2020RN101J601K | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020RN101J601K |
2020N101J601YHT-HK | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020N101J601YHT-HK |
2020RN101J601NGM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020RN101J601NGM |
2020N101J601NHWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020N101J601NHWM |
2020RN101J601NGWM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2020, | Knowles Capacitors | 2020N101J601SH vs 2020RN101J601NGWM |