Part Details for 2020B105M251SWM by Knowles Capacitors
Overview of 2020B105M251SWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020B105M251SWM
2020B105M251SWM CAD Models
2020B105M251SWM Part Data Attributes
|
2020B105M251SWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020B105M251SWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2020 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2020B105M251SWM
This table gives cross-reference parts and alternative options found for 2020B105M251SWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020B105M251SWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020B105M251VT | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251VT |
2020B105M251CM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251CM |
2020B105M251NW | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251NW |
2020B105M251N | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251N |
2020B105M251C | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251C |
2020B105M251STM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251STM |
2020B105M251S | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251S |
2020B105M251VW | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251VW |
2020B105M251SM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251SM |
2020B105M251CT | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2020, | Knowles Capacitors | 2020B105M251SWM vs 2020B105M251CT |