Part Details for 2020B0309-0 by TE Connectivity
Overview of 2020B0309-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020B0309-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0486
|
Newark | 2020B0309-0 |Te Connectivity 2020B0309-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.7300 | Buy Now |
DISTI #
2020B0309-0-ND
|
DigiKey | CABLE TWINAXIAL 20AWG Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5840 | Buy Now |
DISTI #
650-2020B0309-0
|
Mouser Electronics | Multi-Conductor Cables 2020B0309-0 PRICED PER FOOT RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
VDP:6627_23909834
|
Arrow Electronics | Twinaxial Cable Rayfoam M 20AWG 5.28mm Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 15380 |
|
$2.5510 / $2.6920 | Buy Now |
DISTI #
V36:1790_23909834
|
Arrow Electronics | Twinaxial Cable Rayfoam M 20AWG 5.28mm Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2121 | Americas - 12000 |
|
$1.2960 / $2.3797 | Buy Now |
DISTI #
RYC2020B0309-0
|
Heilind Electronics | 2020B0309-0 CR2545-000 | Americas - 0 in Stock |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | 2020B0309-0 RoHS: Compliant |
4889 In Stock |
|
$2.7900 / $4.9300 | Buy Now |
DISTI #
83635250
|
Verical | Twinaxial Cable Rayfoam M 20AWG 5.28mm Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15380 |
|
$2.5510 / $2.6920 | Buy Now |
DISTI #
85251171
|
Verical | Twinaxial Cable Rayfoam M 20AWG 5.28mm Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2121 | Americas - 12000 |
|
$2.3797 | Buy Now |
DISTI #
85554744
|
Verical | Twinaxial Cable Rayfoam M 20AWG 5.28mm Black RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2121 | Americas - 4885 |
|
$3.5394 / $6.4109 | Buy Now |
Part Details for 2020B0309-0
2020B0309-0 CAD Models
2020B0309-0 Part Data Attributes
|
2020B0309-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2020B0309-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CANBUS | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 5.28 mm | |
Insulator Material | RAYFOAM | |
Jacket Material | THERMORAD | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Resistance | 0.031 Ω | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |