Part Details for 2020965 (2020965) by RS Pro
Results Overview of 2020965 (2020965) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2020965 (2020965) Information
2020965 (2020965) by RS Pro is a Variable Inductor.
Variable Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2020965 (2020965)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72287166
|
RS | Air Hose Blue Color Flexible Nylon 8mm OD x 5.5mm ID x 30m Length NMF Series | RS PRO 2020965 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$65.5300 | Buy Now |