Part Details for 2020-6628-06 by MACOM
Overview of 2020-6628-06 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2020-6628-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2020-6628-06-ND
|
DigiKey | COUPLER,DIRECTIONAL, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,146.2250 | Buy Now |
DISTI #
937-2020-6628-06
|
Mouser Electronics | Signal Conditioning 7-18GHZ IL .6DB SMA ISO=17DB RoHS: Not Compliant | 0 |
|
$1,168.9200 | Order Now |
DISTI #
2020-6628-06
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,187.6700 | Buy Now |
Part Details for 2020-6628-06
2020-6628-06 CAD Models
2020-6628-06 Part Data Attributes
|
2020-6628-06
MACOM
Buy Now
Datasheet
|
Compare Parts:
2020-6628-06
MACOM
Directional Coupler, 12400MHz Min, 18000MHz Max, 0.6dB Insertion Loss-Max, MINIATURE PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MINIATURE PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12400 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |