Part Details for 2020-5417/1102-950 by WAGO Innovative Connections
Overview of 2020-5417/1102-950 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54175W/B | Rochester Electronics LLC | 54175 - Flip-Flop, D-Type, 4-Bi | |
54177J/B | Rochester Electronics LLC | 54177 - Counter | |
54175/BEA | Rochester Electronics LLC | 54175 - Flip-Flop, D-Type, 4-Bit - Dual marked (M38510/01702BEA) |
Price & Stock for 2020-5417/1102-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1501
|
Newark | 4-Conductor Sensor Terminal Block, Led (Yellow), For Pnp-(High-Side) Switching Sensors, With Ground Contact, With Pluggable Signal Level, 1 Mm , Push-In Cage Clamp , 1,00 Mm , Gray |Wago 2020-5417/1102-950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6700 / $42.3300 | Buy Now |
DISTI #
2946-2020-5417/1102-950-ND
|
DigiKey | 4-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$29.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$27.3500 | Buy Now |
|
Onlinecomponents.com | 4-conductor sensor terminal block - LED (yellow) - for PNP-(high-side) switching sensors - with ground contact - with pluggable signal level - 1 mm² - Push-in CAGE CLAMP® - 1,00 mm² - gray RoHS: Compliant | 0 |
|
$32.8100 / $44.6300 | Buy Now |
Part Details for 2020-5417/1102-950
2020-5417/1102-950 CAD Models
2020-5417/1102-950 Part Data Attributes
|
2020-5417/1102-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-5417/1102-950
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |