Part Details for 2020-4015-06 by MACOM
Overview of 2020-4015-06 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020-4015-06
2020-4015-06 CAD Models
2020-4015-06 Part Data Attributes:
|
2020-4015-06
MACOM
Buy Now
Datasheet
|
Compare Parts:
2020-4015-06
MACOM
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |