Part Details for 2020-15T-C4LF by Bourns Inc
Results Overview of 2020-15T-C4LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2020-15T-C4LF Information
2020-15T-C4LF by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2020-15T-C4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2020-15T-C4LF-ND
|
DigiKey | GDT 60V 10KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0008 | Buy Now |
DISTI #
2020-15T-C4LF
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 60V Thru-Hole - Bulk (Alt: 2020-15T-C4LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6896 / $1.7850 | Buy Now |
DISTI #
652-2020-15T-C4LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 180volts RoHS: Compliant | 0 |
|
$1.9800 / $4.3900 | Order Now |
DISTI #
73771857
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2020-15T-C4LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
750 In Stock |
|
$2.0800 / $4.1300 | Buy Now |
DISTI #
87688326
|
Verical | Gas Discharge Tubes 150VDC 20kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2303 | Americas - 750 |
|
$2.6061 / $5.3706 | Buy Now |
DISTI #
2020-15T-C4LF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 180volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8500 / $1.9400 | Buy Now |
DISTI #
2020-15T-C4LF
|
Avnet Abacus | Surge Arrestor 3Electrode Arrestor 60V ThruHole (Alt: 2020-15T-C4LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
750 In Stock |
|
$2.0800 / $4.1300 | Buy Now |
Part Details for 2020-15T-C4LF
2020-15T-C4LF CAD Models
2020-15T-C4LF Part Data Attributes
|
2020-15T-C4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-15T-C4LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2020-15T-C4LF
This table gives cross-reference parts and alternative options found for 2020-15T-C4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-15T-C4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2020-15T-C2 | Bourns Inc | Check for Price | Surge Protection Circuit, PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C2 |
2020-15T-CFLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-CFLF |
2020-15T-C2F | Bourns Inc | Check for Price | Surge Protection Circuit, PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C2F |
2020-15T-ALF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-ALF |
2020-15T-C4FLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C4FLF |
2020-15T-C | Bourns Inc | Check for Price | Surge Protection Circuit, PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C |
2020-15T-C3F | Bourns Inc | Check for Price | Surge Protection Circuit, PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C3F |
2020-15T-C4F | Bourns Inc | Check for Price | Surge Protection Circuit, PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C4F |
2020-15T-CF | Bourns Inc | Check for Price | Surge Protection Circuit, PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-CF |
2020-15T-C2FLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | 2020-15T-C4LF vs 2020-15T-C2FLF |