Part Details for 2020-1401 by WAGO Innovative Connections
Overview of 2020-1401 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 2020-1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1735
|
Newark | 2-Conductor/2-Pin Carrier Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,00 Mm , Gray |Wago 2020-1401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.1400 | Buy Now |
DISTI #
2946-2020-1401-ND
|
DigiKey | 2-CONDUCTOR/2-PIN CARRIER TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$1.9652 / $4.0300 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini carrier/feedthrough terminal block - rail mount - 2-conductor, 2-pin - 3.5 mm wide - gray RoHS: Compliant | 0 |
|
$2.6200 / $3.7500 | Buy Now |
Part Details for 2020-1401
2020-1401 CAD Models
2020-1401 Part Data Attributes
|
2020-1401
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-1401
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |