There are no models available for this part yet.
Overview of 2020-103/122-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2020-103/122-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC9091
|
Newark | 1-Conductor Female Plug, Locking Lever, 1.5 Mm , 3-Pole, 1,50 Mm , Gray |Wago 2020-103/122-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.6200 | Buy Now | |
DISTI #
2946-2020-103/122-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.5500 | Buy Now | ||
Onlinecomponents.com | X-COM S-Mini female plug - rail mount - for 2020 series carrier terminal blocks - with locking lever - 1-conductor - 3-pole - 7.7 mm wide - gray RoHS: Compliant | 0 |
|
$5.4600 / $7.8200 | Buy Now |
CAD Models for 2020-103/122-000 by WAGO Innovative Connections
Part Data Attributes for 2020-103/122-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|