Part Details for 2020-100 by Data Delay Devices Inc
Overview of 2020-100 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020-100
2020-100 CAD Models
2020-100 Part Data Attributes
|
2020-100
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2020-100
Data Delay Devices Inc
Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PSIP6, PLASTIC, SIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX TEMP. COEFF. CAPTURED | |
JESD-30 Code | R-PSIP-T6 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.652 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 0.1 ns |