Part Details for 2020-00F by API Delevan
Overview of 2020-00F by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2020-00F-ND
|
DigiKey | FIXED IND 100NH 2.2A 40 MOHM TH Min Qty: 50 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.4960 | Buy Now |
Part Details for 2020-00F
2020-00F CAD Models
2020-00F Part Data Attributes:
|
2020-00F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2020-00F
API Delevan
General Purpose Inductor, 0.1uH, 1%, 1 Element, Iron-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.55 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.79 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 5.33 mm | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 2.2 A | |
Reference Standard | MS21422 | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 1% |