Part Details for 202-4900 by KKSB Cases
Overview of 202-4900 by KKSB Cases
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-4900-2 | Renesas Electronics Corporation | Precision Quad Comparators |
Price & Stock for 202-4900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KKSB-2024900
|
TME | Enclosure: for computer, steel, black, X: 60mm, Y: 92mm, Z: 29mm Min Qty: 1 | 1 |
|
$13.5800 | Buy Now |