Part Details for 202 TAN, 24 MM X 55 M 6.3 MIL by 3M Interconnect
Overview of 202 TAN, 24 MM X 55 M 6.3 MIL by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 202 TAN, 24 MM X 55 M 6.3 MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8623
|
Newark | 3M Crepe Masking Tape 202 Tan, 24 Mm X 55 M 6.3 Mil, 36 Per Case Bulk |3M 202 TAN, 24 MM X 55 M 6.3 MIL RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9300 / $34.4800 | Buy Now |