201XR253B
CTS Corporation
Description: Trimmer, Carbon Composition, 0.25W, 25000ohm, 350V, 20% +/-Tol, 1 Turn(s), 15.08 MM, ROUND, 3 PINS

Overview of 201XR253B by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 201XR253B by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1592
RFQ
Quest Components TRIMMER, CARBON COMPOSITION, 0.25W, 25000OHM, 350V, 20% +/-TOL, 1 TURN(S) 1273
  • 1 $0.6300
  • 160 $0.3150
  • 636 $0.2520
$0.2520 / $0.6300 Buy Now
Quest Components TRIMMER, CARBON COMPOSITION, 0.25W, 25000OHM, 350V, 20% +/-TOL, 1 TURN(S) 497
  • 1 $0.7500
  • 33 $0.5000
  • 121 $0.3500
$0.3500 / $0.7500 Buy Now

CAD Models for 201XR253B by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201XR253B by CTS Corporation

201XR253B
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
15.08 MM, ROUND, 3 PINS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Slotted Knob
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
55 °C
Package Diameter
15.08 mm
Package Length
4.98 mm
Package Shape
CIRCULAR PACKAGE
Package Style
PCB Mount
Rated Power Dissipation (P)
0.25 W
Rated Temperature
55 °C
Resistance
25000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
260 deg
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Shape
SNAP-IN
Tolerance
20%
Working Voltage
350 V
Want to compare parts?
  1. 201XR253B
    CTS Corporation
    Trimmer, Carbon Composition, 0.25W, 25000ohm, 350V, 20% +/-Tol, 1 Turn(s), 15.08 MM, ROUND, 3 PINS
    VS

Related Parts for 201XR253B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201XR253B by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201XR253B by CTS Corporation

Select Manufacturer
Which Manufacturer of 201XR253B would you like to use for your alert(s)?
  • Please alert me when 201XR253B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201XR253B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201XR253B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201XR253B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201XR253B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201XR253B by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: