Part Details for 201UR251B by CTS Corporation
Overview of 201UR251B by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201UR251B
201UR251B CAD Models
201UR251B Part Data Attributes
|
201UR251B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
201UR251B
CTS Corporation
Trimmer, Carbon Composition, 0.2W, 250ohm, 350V, 20% +/-Tol, 1 Turn(s), 15.08 MM, ROUND, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Slotted Knob | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 55 °C | |
Package Diameter | 15.08 mm | |
Package Length | 12.7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 55 °C | |
Resistance | 250 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 350 V |