Part Details for 201UR103B by CTS Corporation
Overview of 201UR103B by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201UR103B
201UR103B CAD Models
201UR103B Part Data Attributes
|
201UR103B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
201UR103B
CTS Corporation
Trimmer, Carbon Composition, 0.25W, 10000ohm, 350V, 20% +/-Tol, 1 Turn(s), 15 MM, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | 15 MM, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Miniature Size | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | 55 °C | |
Package Diameter | 15.08 mm | |
Package Length | 4.98 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 55 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 350 V |