Part Details for 201UR101B by CTS Corporation
Overview of 201UR101B by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201UR101B
201UR101B CAD Models
201UR101B Part Data Attributes:
|
201UR101B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
201UR101B
CTS Corporation
Trimmer, Carbon Composition, 0.2W, 100ohm, 350V, 20% +/-Tol, 1 Turn(s), 15 MM, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Slotted Knob | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 55 °C | |
Package Diameter | 15.08 mm | |
Package Length | 12.7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 55 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 350 V |
Alternate Parts for 201UR101B
This table gives cross-reference parts and alternative options found for 201UR101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201UR101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT-15GV02101A2020 | RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.25W, 100ohm, LEAD FREE | Amphenol Piher | 201UR101B vs PT-15GV02101A2020 |