Part Details for 201P45B334JN3 by Johanson Dielectrics Inc
Overview of 201P45B334JN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P45B334JN3
201P45B334JN3 CAD Models
201P45B334JN3 Part Data Attributes
|
201P45B334JN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P45B334JN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201P45B334JN3
This table gives cross-reference parts and alternative options found for 201P45B334JN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P45B334JN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201P54BJN4 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, BX, 0.33uF, THROUGH HOLE MOUNT | 201P45B334JN3 vs 201P54BJN4 |
201E21B334JN4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, | 201P45B334JN3 vs 201E21B334JN4 |
201P54B334JN3 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, | 201P45B334JN3 vs 201P54B334JN3 |
201E54BJN4 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, BX, 0.33uF, THROUGH HOLE MOUNT | 201P45B334JN3 vs 201E54BJN4 |
201E41BJN3 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, BX, 0.33uF, THROUGH HOLE MOUNT | 201P45B334JN3 vs 201E41BJN3 |
201P25B334JN4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, | 201P45B334JN3 vs 201P25B334JN4 |
201E24BJN3 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, BX, 0.33uF, THROUGH HOLE MOUNT | 201P45B334JN3 vs 201E24BJN3 |
201E34B334JN4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, | 201P45B334JN3 vs 201E34B334JN4 |
201E22B334JN3 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, | 201P45B334JN3 vs 201E22B334JN3 |
201P44BJN3 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, BX, 0.33uF, THROUGH HOLE MOUNT | 201P45B334JN3 vs 201P44BJN3 |