Part Details for 201M912-19A by TE Connectivity
Overview of 201M912-19A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 201M912-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7345
|
Newark | 201M912-19A |Raychem Te Connectivity 201M912-19A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $11.7800 | Buy Now |
DISTI #
RYC201M912-19A
|
Heilind Electronics | 808325-000 | Americas - 0 in Stock |
|
$11.9851 / $13.8334 | Buy Now |
DISTI #
RYC201M912-19A
|
Interstate Connecting Components | 808325-000 | 0 |
|
$11.9851 / $13.8334 | Buy Now |
DISTI #
000000000001115113
|
Sager | TE Connectivity 201M912-19A Min Qty: 1 | 0 |
|
$12.7800 / $15.9800 | Buy Now |
Part Details for 201M912-19A
201M912-19A CAD Models
201M912-19A Part Data Attributes
|
201M912-19A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201M912-19A
TE Connectivity
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |