Part Details for 201M124-19A by TE Connectivity
Overview of 201M124-19A by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 201M124-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7322
|
Newark | 201M124-19A |Raychem Te Connectivity 201M124-19A RoHS: Not Compliant Min Qty: 93 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $27.9700 | Buy Now |
DISTI #
201M124-19A-ND
|
DigiKey | CONN BACKSH ADPT SZ24 1 7/16-18 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0794 | Buy Now |
DISTI #
650-201M124-19A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Not Compliant | 0 |
|
$31.1500 / $32.6000 | Order Now |
DISTI #
RYC201M124-19A
|
Heilind Electronics | 201M124-19A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 201M124-19A | 0 |
|
$26.8200 / $54.6100 | Buy Now |
DISTI #
RYC201M124-19A
|
Interstate Connecting Components | 201M124-19A | 0 |
|
Buy Now | |
DISTI #
000000000001115075
|
Sager | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 0 |
|
$24.4800 / $37.9400 | Buy Now |
|
Master Electronics | 201M124-19A | 0 |
|
$26.8200 / $54.6100 | Buy Now |