Part Details for 201KK14 by YAGEO Corporation
Overview of 201KK14 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201KK14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0356
|
Newark | Varistor, Mov, 340V, Disc 14Mm, Voltage Rating Vac:130V, Voltage Rating Vdc:170V, Product Range:14K Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:4.5Ka, Peak Energy (10/1000Us):57J Rohs Compliant: Yes |Yageo 201KK14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1570 |
|
$0.0850 / $0.1010 | Buy Now |
DISTI #
603-201KK14
|
Mouser Electronics | YAGEO MOV Disc 14mm, 200V 4.5KA,125C,Bulk RoHS: Compliant | 0 |
|
$0.0900 / $0.5100 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 200V 4.5KA 130VAC 170VDC THT | 0 |
|
$0.1063 / $0.1222 | RFQ |