Part Details for 201KD20-FP7.5TR by YAGEO Corporation
Overview of 201KD20-FP7.5TR by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201KD20-FP7.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-201KD20-FP7.5TR-ND
|
DigiKey | MOV DISC 20MM 200V 6.5KA Min Qty: 400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3177 | Buy Now |
DISTI #
201KD20-FP7.5TR
|
Avnet Americas | Metal Oxide Varistor 200V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 201KD20-FP7.5TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-201KD20-FP7.5TR
|
Mouser Electronics | Varistors 200V 6.5KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.1960 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.1778 | Buy Now |
DISTI #
201KD20-FP7.5TR
|
Avnet Abacus | (Alt: 201KD20-FP7.5TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 200V 6.5KA 130VAC 170VDC THT | 0 |
|
$0.2964 / $0.3409 | RFQ |
Part Details for 201KD20-FP7.5TR
201KD20-FP7.5TR CAD Models
201KD20-FP7.5TR Part Data Attributes
|
201KD20-FP7.5TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
201KD20-FP7.5TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 95 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 170 V |