Part Details for 201KD07J-TB by YAGEO Corporation
Overview of 201KD07J-TB by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 201KD07J-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-201KD07J-TB-ND
|
DigiKey | MOV DISC 7MM 200V 1.75KA BOX Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0962 | Buy Now |
DISTI #
201KD07J-TB
|
Avnet Americas | Metal Oxide Varistor 200V 10% 1.75KA 7mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 201KD07J-TB) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-201KD07J-TB
|
Mouser Electronics | Varistors 200V 1.75KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.0514 | Buy Now |
DISTI #
201KD07J-TB
|
Avnet Abacus | (Alt: 201KD07J-TB) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 200V 1.75KA 130VAC 170VDC THT | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for 201KD07J-TB
201KD07J-TB CAD Models
201KD07J-TB Part Data Attributes
|
201KD07J-TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
201KD07J-TB
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 17 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 170 V |