Part Details for 201G1H-LPBK by Anderson Power Products
Overview of 201G1H-LPBK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 201G1H-LPBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8600
|
Newark | Contact, Tab, Crimp, 14-10Awg, Product Range:Powerpole 15-45 Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:14Awg, Contact Material:- Rohs Compliant: Yes |Anderson Power Products 201G1H-LPBK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.7050 / $1.0300 | Buy Now |
DISTI #
2243-201G1H-LPBK-ND
|
DigiKey | LOOSE PC 45A CONTACT SUPERFLEX Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1376 In Stock |
|
$0.6707 / $1.3400 | Buy Now |
DISTI #
879-201G1H-LPBK
|
Mouser Electronics | Heavy Duty Power Connectors LOOSE CONTS FOR 41257 AWG HD RoHS: Compliant | 19445 |
|
$0.5110 / $1.1100 | Buy Now |
DISTI #
70162128
|
RS | Connector Power Heavy Duty LOOSE CONTS FOR 41257 AWG HD | Anderson Power Products 201G1H-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $1.3800 | RFQ |
|
Onlinecomponents.com | LOOSE PC 45A CONT.SUPERFLEX RoHS: Compliant |
3396 In Stock |
|
$0.6610 / $1.0210 | Buy Now |
DISTI #
79326087
|
Verical | Contact SKT Crimp ST Cable Mount 10-14AWG Loose Min Qty: 200 Package Multiple: 200 Date Code: 2415 | Americas - 3200 |
|
$0.8457 / $1.3510 | Buy Now |
DISTI #
201G1H-LPBK
|
TME | Contact, hermaphrodite, tinned, 2.1÷6mm2, 14AWG÷10AWG, crimped Min Qty: 1 | 103 |
|
$1.1900 / $1.5700 | Buy Now |
|
Master Electronics | LOOSE PC 45A CONT.SUPERFLEX RoHS: Compliant |
3396 In Stock |
|
$0.6610 / $1.0210 | Buy Now |
Part Details for 201G1H-LPBK
201G1H-LPBK CAD Models
201G1H-LPBK Part Data Attributes:
|
201G1H-LPBK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
201G1H-LPBK
Anderson Power Products
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |