Part Details for 201AN-5,D4 by Newport Electronics Inc
Overview of 201AN-5,D4 by Newport Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201AN-5,D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1839
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-199.9V To +199.9V, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:97.75Vac, Product Range:- Rohs Compliant: No |Newport Electronics 201AN-5,D4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |