There are no models available for this part yet.
Overview of 201A-AU by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 201A-AU by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC8662
|
Newark | Phase Relay, Spdt, 190-480V, Socket, Product Range:201A-Au Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Voltage Max:240Vac, Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse 201A-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$111.8400 | Buy Now | |
DISTI #
F10473-ND
|
DigiKey | 3-PHASE PLUG-IN VOLT MON/ 190- Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$119.3012 / $139.8700 | Buy Now | |
DISTI #
576-201A-AU
|
Mouser Electronics | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY RoHS: Compliant | 20 |
|
$119.3000 / $139.8700 | Buy Now | |
DISTI #
72244531
|
RS | Protection Relay, Voltage Monitoring, 201A-AU Series, 3 Phase, 190-480VAC | Littelfuse 201A-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$161.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$125.9000 | Buy Now | ||
Onlinecomponents.com | 3-Phase Plug-In Volt Mon/ 190- RoHS: Compliant |
3 In Stock |
|
$111.4100 / $139.8000 | Buy Now | ||
Quest Components | RELAYS/ACCESSORIES | 1 |
|
$117.0000 | Buy Now | ||
DISTI #
201A-AU
|
TTI | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$118.1100 / $138.4700 | Buy Now | |
Master Electronics | 3-Phase Plug-In Volt Mon/ 190- RoHS: Compliant |
3 In Stock |
|
$111.4100 / $139.8000 | Buy Now | ||
Ozdisan Elektronik | IND.CONT.3-PHASE PLUG-IN VOLT MON/ 190-480VAC | 0 |
|
$277.9157 / $291.8115 | RFQ |
CAD Models for 201A-AU by Littelfuse Inc
Part Data Attributes for 201A-AU by Littelfuse Inc
201A-AU
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
201A-AULittelfuse IncVS
-