Part Details for 201A-9 by Littelfuse Inc
Overview of 201A-9 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG201AK/B | Rochester Electronics LLC | Replacement for Intersil part number DG201AK/B. Buy from authorized manufacturer Rochester Electronics. | |
142-01A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 201A-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8664
|
Newark | Phase Relay, Spdt, 190-480V, Socket, Product Range:201A Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Voltage Max:240Vac, Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse 201A-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1400 / $129.1300 | Buy Now |
DISTI #
F10472-ND
|
DigiKey | 3-PHASE PLUG-IN VOLTAGE MONITO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$112.3888 / $131.7700 | Buy Now |
DISTI #
576-201A-9
|
Mouser Electronics | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY RoHS: Compliant | 24 |
|
$106.8400 / $128.1600 | Buy Now |
|
Future Electronics | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$126.9600 / $129.3100 | Buy Now |
|
Onlinecomponents.com | 3-Phase Plug-In Voltage Monito RoHS: Compliant |
5 In Stock |
|
$106.5400 / $132.8400 | Buy Now |
DISTI #
84985057
|
Verical | Electromechanical Relay 190 to 480VAC 10A SPDT(60.331x92.71x44.45)mm Socket Phase Monitoring Relay Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 4 |
|
$142.7530 / $172.6920 | Buy Now |
DISTI #
201A-9
|
TTI | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$102.2700 / $126.8800 | Buy Now |
|
Master Electronics | 3-Phase Plug-In Voltage Monito RoHS: Compliant |
5 In Stock |
|
$106.5400 / $132.8400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.3-PHASE PLUG-IN VOLTAGE MONITOR | 0 |
|
$272.5608 / $286.1888 | RFQ |
Part Details for 201A-9
201A-9 CAD Models
201A-9 Part Data Attributes
|
201A-9
Littelfuse Inc
Buy Now
|
Compare Parts:
201A-9
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |