Part Details for 201T49N302JP6T by Johanson Dielectrics Inc
Overview of 201T49N302JP6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T49N302JP6T
201T49N302JP6T CAD Models
201T49N302JP6T Part Data Attributes
|
201T49N302JP6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T49N302JP6T
Johanson Dielectrics Inc
HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 201T49N302JP6T
This table gives cross-reference parts and alternative options found for 201T49N302JP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T49N302JP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201T49N302JT6T | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.003uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JT6T |
201T49N302JE6T | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JE6T |
201T49N302JP6E | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JP6E |
201T49N302JV6T | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.003uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JV6T |
201T49N302JT4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JT4T |
201T49N302JT4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JT4E |
201T49N302JV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JV4E |
201T49N302JE6E | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JE6E |
201T49N302JP4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JP4T |
201T49N302JE4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N302JP6T vs 201T49N302JE4T |