Part Details for 201T49N202JE4E by Johanson Dielectrics Inc
Overview of 201T49N202JE4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T49N202JE4E
201T49N202JE4E CAD Models
201T49N202JE4E Part Data Attributes
|
201T49N202JE4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T49N202JE4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 201T49N202JE4E
This table gives cross-reference parts and alternative options found for 201T49N202JE4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T49N202JE4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201T49N202JE4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JE4T |
201T49N202JP6E | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JP6E |
201T49N202JV6T | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.002uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JV6T |
201T49N202JT4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JT4T |
201T49N202JP4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JP4T |
201T49N202JV6E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.002uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JV6E |
201T49N202JT4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JT4E |
201T49N202JT6T | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.002uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JT6T |
201T49N202JT6E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.002uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JT6E |
201T49N202JP6T | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201T49N202JE4E vs 201T49N202JP6T |