Part Details for 201T48N393KV3 by Johanson Dielectrics Inc
Overview of 201T48N393KV3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 201T48N393KV3
201T48N393KV3 CAD Models
201T48N393KV3 Part Data Attributes
|
201T48N393KV3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T48N393KV3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, C0G, 0.039uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 201T48 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 201T48N393KV3
This table gives cross-reference parts and alternative options found for 201T48N393KV3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T48N393KV3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201T48N393KY3 | CAPACITOR, CERAMIC, 200V, C0G, 0.039uF, SURFACE MOUNT, 2225, CHIP | Johanson Dielectrics Inc | 201T48N393KV3 vs 201T48N393KY3 |
201T48N393KY6 | CAPACITOR, CERAMIC, 200V, C0G, 0.039uF, SURFACE MOUNT, 2225, CHIP | Johanson Dielectrics Inc | 201T48N393KV3 vs 201T48N393KY6 |
201T48N393KV6 | CAPACITOR, CERAMIC, 200V, C0G, 0.039uF, SURFACE MOUNT, 2225, CHIP | Johanson Dielectrics Inc | 201T48N393KV3 vs 201T48N393KV6 |