Datasheets
201T48N223KP6T by: Johanson Dielectrics Inc

HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT

Part Details for 201T48N223KP6T by Johanson Dielectrics Inc

Overview of 201T48N223KP6T by Johanson Dielectrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for 201T48N223KP6T

201T48N223KP6T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

201T48N223KP6T Part Data Attributes

201T48N223KP6T Johanson Dielectrics Inc
Buy Now Datasheet
Compare Parts:
201T48N223KP6T Johanson Dielectrics Inc HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC
Package Description , 2225
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.06 mm
JESD-609 Code e4
Length 5.72 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 2225
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Width 6.48 mm

Alternate Parts for 201T48N223KP6T

This table gives cross-reference parts and alternative options found for 201T48N223KP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T48N223KP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
201T48N223KT6E CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.022uF, SURFACE MOUNT, 2225, CHIP Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KT6E
201T48N223KE4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KE4E
201T48N223KV6E CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.022uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KV6E
201T48N223KP4T Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KP4T
201T48N223KT6T CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.022uF, SURFACE MOUNT, 2225, CHIP Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KT6T
201T48N223KT4T Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2225, CHIP Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KT4T
201T48N223KE6E HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T48N223KP6T vs 201T48N223KE6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201T48N223KP6T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201T48N223KP6T by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 201T48N223KP6T would you like to use for your alert(s)?
  • Please alert me when 201T48N223KP6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201T48N223KP6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201T48N223KP6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201T48N223KP6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201T48N223KP6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201T48N223KP6T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: