Datasheets
201T41N751KE4E by: Johanson Dielectrics Inc

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for 201T41N751KE4E by Johanson Dielectrics Inc

Overview of 201T41N751KE4E by Johanson Dielectrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 201T41N751KE4E

201T41N751KE4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

201T41N751KE4E Part Data Attributes

201T41N751KE4E Johanson Dielectrics Inc
Buy Now Datasheet
Compare Parts:
201T41N751KE4E Johanson Dielectrics Inc Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON DIELECTRICS INC
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.03 mm
JESD-609 Code e3
Length 3.18 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.41 mm

Alternate Parts for 201T41N751KE4E

This table gives cross-reference parts and alternative options found for 201T41N751KE4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T41N751KE4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
201T41N751KV4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KV4E
201T41N751KV4T Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KV4T
201T41N751KV6T CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00075uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KV6T
201T41N751KP4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KP4E
201T41N751KT4T Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KT4T
201T41N751KP6T HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KP6T
201T41N751KE4T Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KE4T
201T41N751KT4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KT4E
201T41N751KV6E CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00075uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 201T41N751KE4E vs 201T41N751KV6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201T41N751KE4E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201T41N751KE4E by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 201T41N751KE4E would you like to use for your alert(s)?
  • Please alert me when 201T41N751KE4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201T41N751KE4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201T41N751KE4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201T41N751KE4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201T41N751KE4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201T41N751KE4E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: