Part Details for 201T3AW124KR4HT by Johanson Dielectrics Inc
Overview of 201T3AW124KR4HT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T3AW124KR4HT
201T3AW124KR4HT CAD Models
201T3AW124KR4HT Part Data Attributes
|
201T3AW124KR4HT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T3AW124KR4HT
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 201T3AW124KR4HT
This table gives cross-reference parts and alternative options found for 201T3AW124KR4HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T3AW124KR4HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8133Z2000124KXC30 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Knowles Capacitors | 201T3AW124KR4HT vs 8133Z2000124KXC30 |
201T3AW124KR4CT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Johanson Dielectrics Inc | 201T3AW124KR4HT vs 201T3AW124KR4CT |
SRR06F124KGX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | KEMET Corporation | 201T3AW124KR4HT vs SRR06F124KGX |
8133Z2000124KXC11 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Knowles Capacitors | 201T3AW124KR4HT vs 8133Z2000124KXC11 |
8133Z2000124KXC32 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Knowles Capacitors | 201T3AW124KR4HT vs 8133Z2000124KXC32 |
SRR06F124KWX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | KEMET Corporation | 201T3AW124KR4HT vs SRR06F124KWX |
VK30Y124KCRTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Charcroft Electronics Ltd | 201T3AW124KR4HT vs VK30Y124KCRTR |
201T3AW124KR4H | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Johanson Dielectrics Inc | 201T3AW124KR4HT vs 201T3AW124KR4H |
VK30Y124KCCECCTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Charcroft Electronics Ltd | 201T3AW124KR4HT vs VK30Y124KCCECCTR |
VK30Y124KCRCECCTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 3010, | Charcroft Electronics Ltd | 201T3AW124KR4HT vs VK30Y124KCRCECCTR |