Part Details for 201T24W155KN4 by Johanson Dielectrics Inc
Overview of 201T24W155KN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T24W155KN4
201T24W155KN4 CAD Models
201T24W155KN4 Part Data Attributes
|
201T24W155KN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T24W155KN4
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201T24W155KN4
This table gives cross-reference parts and alternative options found for 201T24W155KN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T24W155KN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM052C155KBN360 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount | Kyocera AVX Components | 201T24W155KN4 vs SM052C155KBN360 |
CH522C155KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | 201T24W155KN4 vs CH522C155KG30A0 |
201P25W155KN3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, | Johanson Dielectrics Inc | 201T24W155KN4 vs 201P25W155KN3 |
SM052C155KBN120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount | Kyocera AVX Components | 201T24W155KN4 vs SM052C155KBN120 |
201T55W155KN3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, CHIP | Johanson Dielectrics Inc | 201T24W155KN4 vs 201T55W155KN3 |
SMP3B159KCNUT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, CHIP | Spectrum Control | 201T24W155KN4 vs SMP3B159KCNUT00 |
CH632C155KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | 201T24W155KN4 vs CH632C155KA80A0 |
CH432C155KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | 201T24W155KN4 vs CH432C155KG30A0 |
CH542C155KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | 201T24W155KN4 vs CH542C155KA30A0 |
201T24W155KN3 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 1.5 uF, THROUGH HOLE MOUNT, CHIP | Advanced Monolythic Ceramics | 201T24W155KN4 vs 201T24W155KN3 |