Part Details for 201T23N394JL4 by Johanson Dielectrics Inc
Overview of 201T23N394JL4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T23N394JL4
201T23N394JL4 CAD Models
201T23N394JL4 Part Data Attributes
|
201T23N394JL4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T23N394JL4
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, DIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | T23 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 201T23N394JL4
This table gives cross-reference parts and alternative options found for 201T23N394JL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T23N394JL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P01N394JL3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201T23N394JL4 vs 201P01N394JL3 |
201P01NJL3 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201T23N394JL4 vs 201P01NJL3 |
201E21N394JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201T23N394JL4 vs 201E21N394JL4 |
201E27NJL4 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201T23N394JL4 vs 201E27NJL4 |
201E55N394JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201T23N394JL4 vs 201E55N394JL4 |
PH54NPO394J4G4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount | Presidio Components Inc | 201T23N394JL4 vs PH54NPO394J4G4 |
PR62NPO394J4G5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount | Presidio Components Inc | 201T23N394JL4 vs PR62NPO394J4G5 |
PH62NPO394J4G5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount | Presidio Components Inc | 201T23N394JL4 vs PH62NPO394J4G5 |
201E55NJL4 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201T23N394JL4 vs 201E55NJL4 |
201P01NJL4 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201T23N394JL4 vs 201P01NJL4 |