Part Details for 201T03N224KN3 by Johanson Dielectrics Inc
Overview of 201T03N224KN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T03N224KN3
201T03N224KN3 CAD Models
201T03N224KN3 Part Data Attributes
|
201T03N224KN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T03N224KN3
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Through Hole Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201T03N224KN3
This table gives cross-reference parts and alternative options found for 201T03N224KN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T03N224KN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH792A224KG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH792A224KG30A0 |
CH412A224KG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH412A224KG30A0 |
CH832A224KA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH832A224KA80A0 |
CH762A224KG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH762A224KG30A0 |
201P03N224KN3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Through Hole Mount, | Johanson Dielectrics Inc | 201T03N224KN3 vs 201P03N224KN3 |
CH422A224KA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH422A224KA80A0 |
201P03NKN3 | CAPACITOR, CERAMIC, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201T03N224KN3 vs 201P03NKN3 |
CH782A224KA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH782A224KA80A0 |
CH542A224KG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH542A224KG30A0 |
CH812A224KG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201T03N224KN3 vs CH812A224KG30A0 |