Part Details for 201T03N224JN4 by Advanced Monolythic Ceramics
Overview of 201T03N224JN4 by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T03N224JN4
201T03N224JN4 CAD Models
201T03N224JN4 Part Data Attributes
|
201T03N224JN4
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
201T03N224JN4
Advanced Monolythic Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.22uF, THROUGH HOLE MOUNT, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MONOLYTHIC CERAMICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | T03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |