Part Details for 201S42E331FV4W by Johanson Technology Inc
Overview of 201S42E331FV4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201S42E331FV4W
201S42E331FV4W CAD Models
201S42E331FV4W Part Data Attributes
|
201S42E331FV4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
201S42E331FV4W
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 201S42E331FV4W
This table gives cross-reference parts and alternative options found for 201S42E331FV4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201S42E331FV4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201S42E331FT6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00033 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 201S42E331FV4W vs 201S42E331FT6Z |
201S42E331FV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FV6Z |
201S42E331FC6W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FC6W |
201S42E331FT4S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FT4S |
201S42E331FC3E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FC3E |
201S42E331FV3W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FV3W |
201S42E331FV6W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FV6W |
201S42E331FV4S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FV4S |
201S42E331FT6S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FT6S |
201S42E331FT4U | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E331FV4W vs 201S42E331FT4U |