Capacitors
201R15C820KV4E
Description: CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE

Overview of 201R15C820KV4E by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201R15C820KV4E by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201R15C820KV4E by Johanson Technology Inc

201R15C820KV4E
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
C
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 201R15C820KV4E
    Johanson Technology Inc
    CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for 201R15C820KV4E

This table gives cross-reference parts and alternative options found for 201R15C820KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R15C820KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD052A820KAX9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components 201R15C820KV4E vs LD052A820KAX9A
201R15C820KV6E CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000082 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Dielectrics Inc 201R15C820KV4E vs 201R15C820KV6E
08052A820KAJ2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components 201R15C820KV4E vs 08052A820KAJ2A
08052U82RKAT2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 201R15C820KV4E vs 08052U82RKAT2A
CC0805KCNPOABN820 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP YAGEO Corporation 201R15C820KV4E vs CC0805KCNPOABN820
0805H2000820KFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP Knowles Capacitors 201R15C820KV4E vs 0805H2000820KFT
0805J2000820KQR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP Knowles Capacitors 201R15C820KV4E vs 0805J2000820KQR
08052U820KAQ2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components 201R15C820KV4E vs 08052U820KAQ2A
201R15C820KV6E CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc 201R15C820KV4E vs 201R15C820KV6E
08052U82RKAT9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 201R15C820KV4E vs 08052U82RKAT9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201R15C820KV4E by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201R15C820KV4E by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 201R15C820KV4E would you like to use for your alert(s)?
  • Please alert me when 201R15C820KV4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201R15C820KV4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201R15C820KV4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201R15C820KV4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201R15C820KV4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201R15C820KV4E by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: